
MC13892CJVLR2 | |
|---|---|
DigiKey Part Number | 568-15349-2-ND - Tape & Reel (TR) 568-15349-1-ND - Cut Tape (CT) 568-15349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC13892CJVLR2 |
Description | IC PWR MGMT I.MX35/51 186BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 186-LFBGA |
Part Status Active | Supplier Device Package 186-PBGA (12x12) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,77800 € | 87,78 € |
| 25 | 8,18240 € | 204,56 € |
| 100 | 7,52810 € | 752,81 € |
| 250 | 7,49328 € | 1 873,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00673 € | 7 006,73 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,39200 € |

