
MC13892CJVL | |
|---|---|
DigiKey Part Number | MC13892CJVL-ND |
Manufacturer | |
Manufacturer Product Number | MC13892CJVL |
Description | IC PMU I.MX35/51/37/27 186BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
EDA/CAD Models | MC13892CJVL Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 186-LFBGA |
Part Status Obsolete | Supplier Device Package 186-PBGA (12x12) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |


