
MC13892AJVL | |
|---|---|
DigiKey Part Number | MC13892AJVL-ND |
Manufacturer | |
Manufacturer Product Number | MC13892AJVL |
Description | IC PMU I.MX51/37/35/27 186MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
EDA/CAD Models | MC13892AJVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 186-LFBGA | |
Supplier Device Package | 186-PBGA (12x12) | |
Base Product Number |

