Direct



MC10XS6225EKR2 | |
|---|---|
DigiKey Part Number | MC10XS6225EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10XS6225EKR2 |
Description | IC PWR SWITCH HIGH SIDE 32HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3.8A, 9A 32-HSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.8A, 9A |
Mfr | Rds On (Typ) 10mOhm, 25mOhm |
Packaging Tape & Reel (TR) | Features Status Flag |
Part Status Obsolete | Fault Protection Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HSOP |
Interface SPI | Package / Case |
Voltage - Load 7V ~ 18V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10XS6225BEKR2 | NXP USA Inc. | 1 000 | 568-14743-2-ND | 3,72310 € | Direct |


