Similar

MAC7111MAG50 | |
|---|---|
DigiKey Part Number | MAC7111MAG50-ND |
Manufacturer | |
Manufacturer Product Number | MAC7111MAG50 |
Description | IC MCU 32BIT 544KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® MAC7xxx Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
EDA/CAD Models | MAC7111MAG50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI | |
Peripherals | DMA, POR | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 16x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |


