
M68LC302CAF16VCT | |
|---|---|
DigiKey Part Number | M68LC302CAF16VCT-ND |
Manufacturer | |
Manufacturer Product Number | M68LC302CAF16VCT |
Description | IC MPU M683XX 166MHZ 100LQFP |
Customer Reference | |
Detailed Description | M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 166MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer NXP USA Inc. | Graphics Acceleration No |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor M68000 | Package / Case 100-LQFP |
Number of Cores/Bus Width 1 Core, 8/16-Bit | Supplier Device Package 100-LQFP (14x14) |
Speed 166MHz | Additional Interfaces GCI, IDL, ISDN, NMSI, PCM, SCPI |
Co-Processors/DSP Communications; RISC CPM | Base Product Number |



