
MF2DL1000DA8/02J | |
|---|---|
DigiKey Part Number | 568-MF2DL1000DA8/02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF2DL1000DA8/02J |
Description | MIFARE DESFIRE LIGHT CONTACTLESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz Mifare, ISO 14443, ISO 7816-4 MOA8, Smart Card Module |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer NXP USA Inc. | Standards Mifare, ISO 14443, ISO 7816-4 |
Series | Operating Temperature -25°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Package / Case MOA8, Smart Card Module |
Part Status Active | Supplier Device Package PLLMC |
Type RFID Transponder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,49631 € | 14 889,30 € |
| Unit Price without VAT: | 0,49631 € |
|---|---|
| Unit Price with VAT: | 0,59557 € |

