
LPC55S06JHI48Y | |
|---|---|
DigiKey Part Number | 568-LPC55S06JHI48YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC55S06JHI48Y |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F LPC550x Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 7x16b SAR |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 96MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANBus, Flexcomm, I2C, SPI, UART/USART | Supplier Device Package 48-HVQFN (7x7) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49349 € | 4 986,98 € |
| Unit Price without VAT: | 2,49349 € |
|---|---|
| Unit Price with VAT: | 2,99219 € |

