
LPC54S018JET180K | |
|---|---|
DigiKey Part Number | 568-LPC54S018JET180K-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S018JET180K |
Description | IC MCU 32BIT ROMLESS 180TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 180-TFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 360K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 180-TFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Package / Case 180-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 8,73900 € | 87,39 € |
| 25 | 8,14360 € | 203,59 € |
| 189 | 7,26508 € | 1 373,10 € |
| 378 | 7,06183 € | 2 669,37 € |
| 567 | 6,96005 € | 3 946,35 € |
| 1 134 | 6,81082 € | 7 723,47 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,34400 € |

