
LPC54016JBD208MP | |
|---|---|
DigiKey Part Number | 568-LPC54016JBD208MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC54016JBD208MP |
Description | LPC54016JBD208 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | RAM Size 360K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 12x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Package / Case 208-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, SHA, Temp Sensor, TRNG, WDT | Base Product Number |
Number of I/O 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,57106 € | 1 182,79 € |
| Unit Price without VAT: | 6,57106 € |
|---|---|
| Unit Price with VAT: | 7,88527 € |

