
LPC54016JBD100E | |
---|---|
DigiKey Part Number | 568-13835-ND |
Manufacturer | |
Manufacturer Product Number | LPC54016JBD100E |
Description | IC MCU 32BIT ROMLESS 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,50000 € | 6,50 € |
10 | 5,76600 € | 57,66 € |
24 | 5,71958 € | 137,27 € |
90 | 5,64956 € | 508,46 € |
270 | 4,94244 € | 1 334,46 € |
450 | 4,92122 € | 2 214,55 € |
990 | 4,90000 € | 4 851,00 € |
Unit Price without VAT: | 6,50000 € |
---|---|
Unit Price with VAT: | 7,80000 € |