


LPC1812JET100E | |
|---|---|
DigiKey Part Number | 568-13665-ND |
Manufacturer | |
Manufacturer Product Number | LPC1812JET100E |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 4x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,02000 € | 90,20 € |
| 25 | 8,46520 € | 211,63 € |
| 100 | 7,76400 € | 776,40 € |
| 260 | 7,13977 € | 1 856,34 € |
| 520 | 7,00296 € | 3 641,54 € |
| 1 040 | 6,82338 € | 7 096,32 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,74000 € |

