


LPC11U22FBD48/30QL | |
|---|---|
DigiKey Part Number | 568-15002-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U22FBD48/30QL |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 2,99720 € | 74,93 € |
| 100 | 2,71590 € | 271,59 € |
| 250 | 2,58180 € | 645,45 € |
| 500 | 2,50100 € | 1 250,50 € |
| 1 000 | 2,43450 € | 2 434,50 € |
| 2 500 | 2,36431 € | 5 910,78 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,12400 € |

