


LPC11E68JBD48E | |
|---|---|
DigiKey Part Number | 568-14469-ND |
Manufacturer | |
Manufacturer Product Number | LPC11E68JBD48E |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC11Exx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11E68JBD48E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 36K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 36 | Base Product Number |

