LPC2138FBD64/01EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPC2138FBD64/01EL
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC11E67JBD64E

DigiKey Part Number
568-14533-ND
Manufacturer
Manufacturer Product Number
LPC11E67JBD64E
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC11Exx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,24900 €32,49 €
253,12120 €78,03 €
1602,79606 €447,37 €
3202,75331 €881,06 €
6402,74047 €1 753,90 €
1 1202,73621 €3 064,56 €
2 5602,73415 €6 999,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,84400 €