20-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WLCSP
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC11A04UK,118

DigiKey Part Number
568-13775-2-ND - Tape & Reel (TR)
568-13775-1-ND - Cut Tape (CT)
568-13775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC11A04UK,118
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 20-WLCSP (2.55x2.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.6V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (2.55x2.55)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31903 €6 957,09 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,77200 €