


LPC11A02UK,118 | |
|---|---|
DigiKey Part Number | 568-15094-2-ND - Tape & Reel (TR) 568-15094-1-ND - Cut Tape (CT) 568-15094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC11A02UK,118 |
Description | IC MCU 32BIT 16KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 20-WLCSP (2.55x2.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.6V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (2.55x2.55) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02400 € | 30,24 € |
| 25 | 2,78480 € | 69,62 € |
| 100 | 2,52210 € | 252,21 € |
| 250 | 2,39676 € | 599,19 € |
| 500 | 2,32122 € | 1 160,61 € |
| 1 000 | 2,25904 € | 2 259,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18226 € | 6 546,78 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |

