
LPC1113JHN33/203E | |
|---|---|
DigiKey Part Number | 568-11406-ND |
Manufacturer | |
Manufacturer Product Number | LPC1113JHN33/203E |
Description | IC MCU 32BIT 24KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-HVQFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1,85046 € | 481,12 € |
| Unit Price without VAT: | 1,85046 € |
|---|---|
| Unit Price with VAT: | 2,22055 € |


