Parametric Equivalent
Similar
Similar

MAX6331TUR-T | |
|---|---|
DigiKey Part Number | MAX6331TUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6331TUR-T |
Description | IC VREF SHUNT 1.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±1.5% 50 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 50 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 40ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |




