
PTB48500AAS | |
|---|---|
DigiKey Part Number | 296-20307-ND |
Manufacturer | |
Manufacturer Product Number | PTB48500AAS |
Description | DC DC CONVERTER 3.3V 1.2V 28W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.2V 6A, 7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48500AAS Models |
Category | Power (Watts) 28 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 10-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.49" H (56.4mm x 36.8mm x 12.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 1.2V | Base Product Number |
Current - Output (Max) 6A, 7A |

