


KTY82/120/DG/B2,21 | |
|---|---|
DigiKey Part Number | KTY82/120/DG/B2,21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY82/120/DG/B2,21 |
Description | SENSOR PTC 1KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Series | Package / Case TO-236-3, SC-59, SOT-23-3 |
Packaging Tape & Reel (TR) | Supplier Device Package SOT-23 (TO-236AB) |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 1 kOhms |

