
| KMZ10C,112 | |
|---|---|
| DigiKey Part Number | KMZ10C,112-ND | 
| Manufacturer | |
| Manufacturer Product Number | KMZ10C,112 | 
| Description | SENSOR MR ANALOG SOT195 | 
| Customer Reference | |
| Detailed Description | Magnetoresistive Sensor X, Y Axis SOT195 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Technology | Magnetoresistive | |
| Axis | X, Y | |
| Output Type | Analog Voltage | |
| Sensing Range | - | |
| Voltage - Supply | 5V ~ 12V | |
| Current - Supply (Max) | - | |
| Current - Output (Max) | - | |
| Resolution | - | |
| Bandwidth | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Features | - | |
| Supplier Device Package | SOT195 | |
| Mounting Type | Through Hole | |
| Package / Case | SOT-195 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France