
KMPC8347EVVAGDB | |
|---|---|
DigiKey Part Number | KMPC8347EVVAGDB-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8347EVVAGDB |
Description | IC MPU MPC83XX 400MHZ 672LBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 672-LBGA (35x35) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 672-LBGA |
Speed 400MHz | Supplier Device Package 672-LBGA (35x35) |
Co-Processors/DSP Security; SEC | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR | Base Product Number |
Graphics Acceleration No |

