
KMC68302EH25C | |
|---|---|
DigiKey Part Number | KMC68302EH25C-ND |
Manufacturer | |
Manufacturer Product Number | KMC68302EH25C |
Description | IC MPU M683XX 25MHZ 132PQFP |
Customer Reference | |
Detailed Description | M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 25MHz 132-PQFP (46x46) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer NXP USA Inc. | Graphics Acceleration No |
Series | Voltage - I/O 5.0V |
Packaging Box | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor M68000 | Package / Case 132-BQFP Bumpered |
Number of Cores/Bus Width 1 Core, 8/16-Bit | Supplier Device Package 132-PQFP (46x46) |
Speed 25MHz | Additional Interfaces GCI, IDL, ISDN, NMSI, PCM, SCPI |
Co-Processors/DSP Communications; RISC CPM | Base Product Number |

