
JN5139-Z01-M/02R1V | |
|---|---|
DigiKey Part Number | 616-1031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5139-Z01-M/02R1V |
Description | RF TXRX MODULE 802.15.4SMA SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | - | |
Memory Size | 192kB ROM, 96kB RAM | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 45mA | |
Current - Transmitting | 125mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

