


HEF4077BP,652 | |
|---|---|
DigiKey Part Number | 568-1701-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF4077BP,652 |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4077BP,652 Models |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4077BE | Texas Instruments | 1 319 | 296-13771-5-ND | 0,80000 € | Direct |


