Direct
Direct

GTL2007PW,118 | |
|---|---|
DigiKey Part Number | 568-1874-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2007PW,118 |
Description | IC XLTR MS UNIDIR 28-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 12 Channel 28-TSSOP |
Datasheet | Datasheet |
Category | Input Signal GTL |
Manufacturer NXP USA Inc. | Output Signal LVTTL |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 28-TSSOP |
Channels per Circuit 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74GTL2007PW | Rochester Electronics, LLC | 62 349 | 2156-SN74GTL2007PW-ND | 2,19000 € | Direct |
| SN74GTL2007PWR | Texas Instruments | 88 000 | 296-17963-2-ND | 1,47034 € | Direct |


