


FS32V234BMN2VUB | |
|---|---|
DigiKey Part Number | 568-FS32V234BMN2VUB-ND |
Manufacturer | |
Manufacturer Product Number | FS32V234BMN2VUB |
Description | IC MPU FS32V23 800MHZ 621FCPBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC FS32V23 4 Core, 32/64-Bit 800MHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | FS32V234BMN2VUB Models |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Display & Interface Controllers APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIU |
Series | Ethernet GbE |
Packaging Tray | Voltage - I/O 1V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Boot, CSE, OCOTP_CTRL, System JTAG |
Number of Cores/Bus Width 4 Core, 32/64-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 621-FBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 621-FCPBGA (17x17) |
RAM Controllers DDR3, DDR3L, LPDDR2 | Additional Interfaces I2C, SPI, PCI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 66,09673 € | 29 743,53 € |
| Unit Price without VAT: | 66,09673 € |
|---|---|
| Unit Price with VAT: | 79,31608 € |

