
88W8964-B0-BTWI/AK | |
|---|---|
DigiKey Part Number | 568-88W8964-B0-BTWI/AK-ND |
Manufacturer | |
Manufacturer Product Number | 88W8964-B0-BTWI/AK |
Description | IC RF TXRX WIFI 802.11AC |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ac 20MHz ~ 160MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | ||
Data Rate (Max) | 2.6Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

