Parametric Equivalent

FS32K148HET0MMHT | |
|---|---|
DigiKey Part Number | 568-FS32K148HET0MMHT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K148HET0MMHT |
Description | IC MCU 32BIT 2MB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 7,56620 € | 6 658,26 € |
| Unit Price without VAT: | 7,56620 € |
|---|---|
| Unit Price with VAT: | 9,07944 € |


