Parametric Equivalent

FS32K148HET0CLQR | |
|---|---|
DigiKey Part Number | FS32K148HET0CLQR-ND |
Manufacturer | |
Manufacturer Product Number | FS32K148HET0CLQR |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 32x12b SAR; D/A 1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals I2S, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 128 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K148HET0CLQT | NXP USA Inc. | 0 | FS32K148HET0CLQT-ND | 10,47077 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,47076 € | 5 235,38 € |
| Unit Price without VAT: | 10,47076 € |
|---|---|
| Unit Price with VAT: | 12,56491 € |


