Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS32K116LAT0VFMT | |
|---|---|
DigiKey Part Number | 568-FS32K116LAT0VFMT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K116LAT0VFMT |
Description | IC MCU 32BIT 128KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 17K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR; D/A 1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals DMA, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K116BRT0VFMT | NXP USA Inc. | 0 | 568-FS32K116BRT0VFMT-ND | 3,11571 € | Parametric Equivalent |
| FS32K116LFT0VFMT | NXP USA Inc. | 0 | 568-FS32K116LFT0VFMT-ND | 2,04182 € | Parametric Equivalent |
| FS32K116LIT0VFMT | NXP USA Inc. | 0 | 568-FS32K116LIT0VFMT-ND | 2,17269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,13904 € | 1 048,13 € |
| Unit Price without VAT: | 2,13904 € |
|---|---|
| Unit Price with VAT: | 2,56685 € |


