New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF8121EUTSR2

DigiKey Part Number
568-MC32PF8121EUTSR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32PF8121EUTSR2
Description
PMIC I.MX8, 7 BUCK REG,4 LDOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Processor PMIC 56-HVQFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
240µA
Voltage - Supply
2.5V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,54505 €14 180,20 €
Manufacturers Standard Package
Unit Price without VAT:3,54505 €
Unit Price with VAT:4,25406 €