
DSPB56721CAF | |
---|---|
DigiKey Part Number | DSPB56721CAF-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56721CAF |
Description | DSP 24BIT AUD 200MHZ 80-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DSPB56721CAF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 744kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |