80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPB56721AF

DigiKey Part Number
DSPB56721AF-ND
Manufacturer
Manufacturer Product Number
DSPB56721AF
Description
AUDIO PROCESSOR SYMPH 80-LQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DSPB56721AF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Audio Processor
Interface
Host Interface, I2C, SAI, SPI
Clock Rate
200MHz
Non-Volatile Memory
External
On-Chip RAM
744kB
Voltage - I/O
3.30V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
80-QFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 874 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 874In Stock
Ships from Flip Electronics