
DSP56853FGE | |
---|---|
DigiKey Part Number | DSP56853FGE-ND |
Manufacturer | |
Manufacturer Product Number | DSP56853FGE |
Description | IC MCU 16BIT 24KB SRAM 128LQFP |
Customer Reference | |
Detailed Description | 56800E 568xx Microcontroller IC 16-Bit 120MHz 24KB (12K x 16) SRAM 128-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 120MHz | |
Connectivity | EBI/EMI, SCI, SPI, SSI | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | SRAM | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 1.98V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |