
CWP-STANDARD-FL | |
|---|---|
DigiKey Part Number | CWP-STANDARD-FL-ND |
Manufacturer | |
Manufacturer Product Number | CWP-STANDARD-FL |
Description | SOFTWARE CW STD SUITE PERP FLOAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Floating Node Code Warrior™ Software Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Standard |
Manufacturer NXP USA Inc. | License Length Perpetual |
Series | License - User Details Floating Node |
Packaging Box | Utilized IC / Part Code Warrior™ Software |
Part Status Active | Media Delivery Type Electronically Delivered |
Type Integrated Development Environment (IDE) | Base Product Number |
Applications Programming |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 901,91000 € | 2 901,91 € |
| Unit Price without VAT: | 2 901,91000 € |
|---|---|
| Unit Price with VAT: | 3 482,29200 € |

