
CLRC63201T/0FE,112 | |
|---|---|
DigiKey Part Number | 568-2199-5-ND |
Manufacturer | |
Manufacturer Product Number | CLRC63201T/0FE,112 |
Description | IC RFID READER 13.56MHZ 32SO |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLRC63201T/0FE,112 Models |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V ~ 5V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-SOIC (0.295", 7.50mm Width) |
Type RFID Reader | Supplier Device Package 32-SO |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, ISO 15693, MIFARE |



