ONSFSCNC7SZ175P6X-F080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN156L6X-F106

DigiKey Part Number
2156-FAN156L6X-F106-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN156L6X-F106
Description
IC COMPARATOR 1 GEN PUR 6MICROPK
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V, ±0.8V ~ 2.75V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
68db CMRR, 80db PSRR
Propagation Delay (Max)
400ns (Typ)
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-UFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5140,17146 €259,59 €
Unit Price without VAT:0,17146 €
Unit Price with VAT:0,20575 €