
CBTV4012EE/G,518 | |
---|---|
DigiKey Part Number | CBTV4012EE/G,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTV4012EE/G,518 |
Description | IC MULTIPLEXER 64-TFBGA |
Customer Reference | |
Detailed Description | Multiplexer 64-TFBGA (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | - | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (7x7) | |
Base Product Number |