
BYM359X-1500,127 | |
|---|---|
DigiKey Part Number | BYM359X-1500,127-ND |
Manufacturer | |
Manufacturer Product Number | BYM359X-1500,127 |
Description | DIODE ARRAY GP 800V 8A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer NXP USA Inc. | Reverse Recovery Time (trr) 300 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 6.5 A |

