Similar

BUK7E4R3-75C,127 | |
|---|---|
DigiKey Part Number | 568-6630-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7E4R3-75C,127 |
Description | MOSFET N-CH 75V 100A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 333W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11659 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 333W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFSL3207ZPBF | Infineon Technologies | 0 | IRFSL3207ZPBF-ND | 4,02000 € | Similar |


