Similar
Similar



BUK78150-55A,135 | |
|---|---|
DigiKey Part Number | BUK78150-55A,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK78150-55A,135 |
Description | MOSFET N-CH 55V 5.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-73 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL014NTRPBF | Infineon Technologies | 13 634 | IRFL014NPBFCT-ND | 0,84000 € | Similar |
| IRLL014NTRPBF | Infineon Technologies | 41 542 | IRLL014NPBFCT-ND | 0,75000 € | Similar |
| STN3NF06L | STMicroelectronics | 14 155 | 497-3177-1-ND | 1,45000 € | Similar |


