
BUK7610-55AL,118 | |
---|---|
DigiKey Part Number | 1727-BUK7610-55AL,118TR-ND - Tape & Reel (TR) 1727-BUK7610-55AL,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK7610-55AL,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,22000 € | 4,22 € |
10 | 2,76700 € | 27,67 € |
50 | 2,14360 € | 107,18 € |
100 | 1,94290 € | 194,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,51241 € | 1 209,93 € |
1 600 | 1,41198 € | 2 259,17 € |
Unit Price without VAT: | 4,22000 € |
---|---|
Unit Price with VAT: | 5,06400 € |