BUK7608-55,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 435
Unit Price: 2,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 220
Unit Price: 3,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 581
Unit Price: 2,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,91000 €
Datasheet
N-Channel 55 V 75A (Tc) 187W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7608-55,118

DigiKey Part Number
BUK7608-55,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7608-55,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 187W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
187W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF3205STRLPBFInfineon Technologies1 435IRF3205STRLPBFCT-ND2,18000 €Similar
IRL3705ZSTRLPBFInfineon Technologies4IRL3705ZSTRLPBFCT-ND2,72000 €Similar
STB140NF55T4STMicroelectronics1 496497-4321-1-ND3,09000 €Similar
STB150NF55T4STMicroelectronics220497-7934-1-ND3,30000 €Similar
STB85NF55LT4STMicroelectronics1 581497-5732-1-ND2,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes