Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7606-55A,118 | |
|---|---|
DigiKey Part Number | BUK7606-55A,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7606-55A,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB5800 | onsemi | 4 309 | FDB5800CT-ND | 3,66000 € | Similar |
| HUF75345S3ST | onsemi | 1 881 | HUF75345S3STCT-ND | 6,95000 € | Similar |
| IPB80N06S2L06ATMA2 | Infineon Technologies | 1 | IPB80N06S2L06ATMA2CT-ND | 3,53000 € | Similar |
| IRF1407STRLPBF | Infineon Technologies | 3 208 | IRF1407STRLPBFCT-ND | 2,53000 € | Similar |
| IRF3205ZSTRLPBF | Infineon Technologies | 4 187 | IRF3205ZSTRLPBFCT-ND | 2,35000 € | Similar |







