
BSP89,115 | |
---|---|
DigiKey Part Number | 1727-2969-2-ND - Tape & Reel (TR) 1727-2969-1-ND - Cut Tape (CT) 1727-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP89,115 |
Description | MOSFET N-CH 240V 375MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 240 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP89,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 340mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,56000 € | 5,60 € |
50 | 0,41120 € | 20,56 € |
100 | 0,36290 € | 36,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,25025 € | 250,25 € |
2 000 | 0,22714 € | 454,28 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,08000 € |