
BGU8103X | |
|---|---|
DigiKey Part Number | 568-13614-2-ND - Tape & Reel (TR) 568-13614-1-ND - Cut Tape (CT) 568-13614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8103X |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | - | |
Gain | 17.5dB | |
Noise Figure | 0.8dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 1.2mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78520 € | 19,63 € |
| 100 | 0,71980 € | 71,98 € |
| 250 | 0,68044 € | 170,11 € |
| 500 | 0,65264 € | 326,32 € |
| 1 000 | 0,62640 € | 626,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |


