
BGU7044,115 | |
|---|---|
DigiKey Part Number | 568-14493-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU7044,115 |
Description | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGU7044,115 Models |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Supply 34mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 40MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 14dB | Supplier Device Package 6-TSSOP |
Noise Figure 2.8dB | Base Product Number |

