Similar
Similar
Similar
Similar
Similar
Similar
Similar

BFR540,235 | |
|---|---|
DigiKey Part Number | 568-11606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR540,235 |
Description | RF TRANS NPN 15V 9GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 9GHz 500mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFR540,235 Models |
Category | Power - Max 500mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 40mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 120mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 9GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.4dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6 202 | 2SC2714-Y(TE85LF)CT-ND | 0,33000 € | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 22 949 | BFP450H6327XTSA1CT-ND | 0,45000 € | Similar |
| BFP740H6327XTSA1 | Infineon Technologies | 3 827 | BFP740H6327XTSA1CT-ND | 0,44000 € | Similar |
| BFR182WH6327XTSA1 | Infineon Technologies | 2 159 | BFR182WH6327XTSA1CT-ND | 0,26000 € | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4 080 | 448-BFR35APE6327HTSA1CT-ND | 0,26000 € | Similar |








